- Home ›
- All Products›
- RK727
RK727
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 3/0AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 3/0AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 5/16 Inch - Voltage Rated 600V
Search Keywords: RK727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RK727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/17/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.86
25
$12.56
50
$11.99
100
$11.48
250
$11.01
500
$10.72
1,000 +
$10.57
Click for Quote
Log in
to unlock special pricing