- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RJ9711
RJ9711
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 1/0AN - Material Copper - Tin-Plated Finish - Color Blue - B ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 1/0AN - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RJ9711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RJ9711
-
Alias/AKA:MS-25036-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$23.44
25
$17.83
50
$17.26
100
$16.72
250
$15.45
500
$13.68
1,000 +
$13.65
Click for Quote
Log in
to unlock special pricing