- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RJ757
RJ757
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RJ757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RJ757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$10.208
5
$9.280
25
$8.820
50
$8.620
100
$8.490
250
$8.260
500
$8.160
1,000 +
$8.110
Click for Quote
Log in
to unlock special pricing