- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RH757
RH757
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 1/0AWG - Material Copper - Tin-Plated Finish - Color White - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 1/0AWG - Material Copper - Tin-Plated Finish - Color White - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RH757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RH757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$12.76
25
$12.12
50
$11.84
100
$11.59
250
$11.36
500
$11.21
1,000 +
$11.14
Click for Quote
Log in
to unlock special pricing