- Home ›
- All Products›
- RG9751
RG9751
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 2AN - Material Copper - Tin-Plated Finish - Color Red - Bolt ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 2AN - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RG9751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RG9751
-
Alias/AKA:MS-25036-128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
100
can ship 7/6/26
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.30
25
$7.56
50
$7.54
100
$7.22
250
$6.63
500
$6.61
1,000
$6.45
2,500 +
$6.20
Click for Quote
Log in
to unlock special pricing