- Home ›
- All Products›
- RG9711UF
RG9711UF
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - 45 Degree Bend - Aircraft Wire Size 2AN - Material Copper - Tin-Plated Finish - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - 45 Degree Bend - Aircraft Wire Size 2AN - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RG9711UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RG9711UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.36
50
$11.81
100
$11.30
250
$10.84
500
$10.55
1,000 +
$10.41
Click for Quote
Log in
to unlock special pricing