Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RG727

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 5/16 Inch - Voltage Rated 600V
Search Keywords: RG727
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RG727
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RG727 RoHS compliant?
Yes, RG727 is RoHS compliant.
What is the lead time for RG727?
The standard lead time for RG727 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.79
25
$11.71
50
$10.99
100
$10.55
250
$9.49
500
$8.67
1,000
$8.59
2,500 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!