- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RG2-516
RG2-516
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 5 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 5/16 Inch - Voltage Rated 600V
Search Keywords: RG2516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RG2-516
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$13.16
30
$12.75
50
$12.18
100
$11.66
250
$11.18
500
$10.88
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing