- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RG2-14
RG2-14
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RG214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RG2-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$15.61
30
$13.79
50
$12.88
100
$11.85
250
$11.76
500
$11.67
1,000 +
$11.64
Click for Quote
Log in
to unlock special pricing