Available Replacements
Alternative Packaging
RG757 RG757 Thomas & Betts
RG757

Thomas & Betts

In Stock: 211

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RG2-12

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #2AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RG212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RG2-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RG2-12 RoHS compliant?
Yes, RG2-12 is RoHS compliant.
What is the lead time for RG2-12?
The standard lead time for RG2-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.16
30
$12.75
50
$12.18
100
$11.66
250
$11.18
500
$10.88
1,000 +
$10.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!