Available Replacements
Alternatif paketleme
RF4-516 RF4-516 Thomas & Betts
RF4-516

Thomas & Betts

In Stock: 30

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RF727

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #4AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #4AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 5/16 Inch - Voltage Rated 600V
Search Keywords: RF727
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RF727
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF727 RoHS compliant?
Yes, RF727 is RoHS compliant.
What is the lead time for RF727?
The standard lead time for RF727 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 821
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.04
50
$7.17
100
$6.15
300
$6.04
500
$5.16
1,000
$5.15
2,500
$5.14
5,000 +
$5.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!