- Home ›
- All Products›
- RF717U
RF717U
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - 90 Degree Bend - Wire Size #4AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - 90 Degree Bend - Wire Size #4AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RF717U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RF717U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.35
25
$5.68
50
$5.67
100
$5.55
300
$5.32
500
$5.31
1,000
$5.26
2,500 +
$5.16
Click for Quote
Log in
to unlock special pricing