- Home ›
- All Products›
- RF32/BL/30M
RF32/BL/30M
Thomas & Betts
Type RF XTRAFLEX Standard Weight Conduit - NC Size 32mm - Out Dia 33.4mm - In Dia 27.0mm - Min. Bend Radius 60mm - Reel Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type RF XTRAFLEX Standard Weight Conduit - NC Size 32mm - Out Dia 33.4mm - In Dia 27.0mm - Min. Bend Radius 60mm - Reel Length 30m - Material PVCu Spiral W/Plasticized PVC Covering - Color Black
Search Keywords: RF32BL30M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RF32/BL/30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$367.54
3
$362.43
5 +
$357.46
Click for Quote
Log in
to unlock special pricing