- Home ›
- All Products›
- RF25/BL/10M
RF25/BL/10M
Thomas & Betts
Type RF XTRAFLEX Standard Weight Conduit - NC Size 25mm - Out Dia 26.5mm - In Dia 21.1mm - Min. Bend Radius 50mm - Reel Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type RF XTRAFLEX Standard Weight Conduit - NC Size 25mm - Out Dia 26.5mm - In Dia 21.1mm - Min. Bend Radius 50mm - Reel Length 10m - Material PVCu Spiral W/Plasticized PVC Covering - Color Black
Search Keywords: RF25BL10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RF25/BL/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$71.03
5
$63.38
10
$61.49
25
$56.44
50
$55.59
100
$54.76
250 +
$52.82
Click for Quote
Log in
to unlock special pricing