- Home ›
- All Products›
- RF20/GR/30M
RF20/GR/30M
Thomas & Betts
Type RF XTRAFLEX Heavyweight Conduit - Smooth Boore - NC Size 20mm - Out Dia 20.5mm - In Dia 16.0mm - Min. Bend Radius 35mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type RF XTRAFLEX Heavyweight Conduit - Smooth Boore - NC Size 20mm - Out Dia 20.5mm - In Dia 16.0mm - Min. Bend Radius 35mm - Reel Length 30m - Material PVCu Spiral W/Plasticized PVC Covering - Color Grey
Search Keywords: RF20GR30M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RF20/GR/30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$552.35
3
$537.22
5 +
$535.87
Click for Quote
Log in
to unlock special pricing