Available Replacements
代替パッケージ
RE717 RE717 Thomas & Betts
RE717

Thomas & Betts

In Stock: 2,145

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RE6-14

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RE614
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RE6-14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RE6-14 RoHS compliant?
Yes, RE6-14 is RoHS compliant.
What is the lead time for RE6-14?
The standard lead time for RE6-14 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.19
40
$6.60
100
$5.83
260
$5.64
500
$5.62
1,000
$5.61
2,500
$5.60
5,000 +
$5.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!