- Home ›
- All Products›
- RE6-12
RE6-12
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RE612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RE6-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$8.00
40
$7.98
60
$7.64
100
$7.42
260
$7.02
500
$6.83
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT