Available Replacements
Alternatif paketleme
RD717 RD717 Thomas & Betts
RD717

Thomas & Betts

In Stock: 307

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RD8-14

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RD814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RD8-14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RD8-14 RoHS compliant?
Yes, RD8-14 is RoHS compliant.
What is the lead time for RD8-14?
The standard lead time for RD8-14 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/16/26
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.41
50
$5.01
100
$4.75
250
$4.43
500
$4.42
1,000
$4.41
2,500
$4.40
5,000 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!