Available Replacements
Alternatif paketleme
RD367 RD367 Thomas & Betts
RD367

Thomas & Betts

In Stock: 15,722

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RD8-10

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - Voltage Rated 600V
Search Keywords: RD810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RD8-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RD8-10 RoHS compliant?
Yes, RD8-10 is RoHS compliant.
What is the lead time for RD8-10?
The standard lead time for RD8-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.76
50
$7.19
100
$6.76
250
$6.36
500
$6.35
1,000
$6.33
2,500
$6.31
5,000 +
$6.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!