Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RD10731

Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 8AN - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3/8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 8AN - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3/8 Inch - Expanded Entry
Search Keywords: RD10731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RD10731
Alias/AKA: MS-25036-118
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RD10731 RoHS compliant?
Yes, RD10731 is RoHS compliant.
What is the lead time for RD10731?
The standard lead time for RD10731 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 762
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.13
200
$2.99
400
$2.86
600
$2.74
1,000
$2.73
2,600
$2.60
5,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!