- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RCS10-14X
RCS10-14X
Thomas & Betts
Sta-Con® Heat Shrinkable Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Heat Shrinkable Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 1/4 Inch
Search Keywords: RCS1014X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RCS10-14X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 50
Stock lot only:
13
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.454
50
$3.140
100
$3.070
250
$3.030
500
$2.950
1,000
$2.910
2,500
$2.870
5,000
$2.860
7,500 +
$2.850
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT