- Home ›
- All Products›
- RCS10-10FLX
RCS10-10FLX
Thomas & Betts
Sta-Con® Heat Shrinkable Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Heat Shrinkable Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10
Search Keywords: RCS1010FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RCS10-10FLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$4.25
100
$4.06
250
$3.95
500
$3.73
1,000
$3.63
2,500
$3.54
5,000
$3.49
7,500 +
$3.48
Click for Quote
Log in
to unlock special pricing
Accessories