- Home ›
- All Products›
- RCJ
RCJ
Thomas & Betts
Insulated Wire Joint - Material Brass - Tin-Plated Finish - Insulation Material Polyamide - Wire Range 2.0-6.0mm² - Length 17. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Wire Joint - Material Brass - Tin-Plated Finish - Insulation Material Polyamide - Wire Range 2.0-6.0mm² - Length 17.7mm - Wire Hole Width 6.4mm
Search Keywords: RCJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$2.33
100
$2.26
250
$2.16
500
$2.10
1,000
$1.98
2,500
$1.93
5,000
$1.88
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing