- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- RCC217
RCC217
Thomas & Betts
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow
Search Keywords: RCC217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RCC217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,072
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.019
250
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.706
7,500
$0.704
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT