- Home ›
- All Products›
- RC8F-PS
RC8F-PS
Thomas & Betts
Sta-Con® Plastic Strip Fork Terminal - Wire Range #12-#10AWG - Material Electrolytic Copper - Tin-Plated Finish - Color Yellow ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Plastic Strip Fork Terminal - Wire Range #12-#10AWG - Material Electrolytic Copper - Tin-Plated Finish - Color Yellow - Stud Size #8
Search Keywords: RC8FPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC8F-PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$1.565
1,000
$0.963
1,500
$0.763
2,000 +
$0.747
Click for Quote
Log in
to unlock special pricing