- Home ›
- All Products›
- RC863UF
RC863UF
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #8 - Voltage Rated 600V
Search Keywords: RC863UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC863UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.42
250
$1.38
500
$1.32
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing