- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC737-250
RC737-250
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 3/8 Inch - Expanded Insulation
Search Keywords: RC737250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC737-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.005
250
$0.817
500
$0.780
1,000
$0.747
2,500
$0.716
5,000
$0.697
7,500
$0.695
10,000 +
$0.688
Click for Quote
Log in
to unlock special pricing