- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC734
RC734
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 3/8 Inch - Expanded Entry
Search Keywords: RC734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$2.69
25
$2.68
50
$2.67
125
$2.66
250
$2.00
375
$1.87
500 +
$1.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT