- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RC703M
RC703M
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 5/16 Inch - On Mylar Type
Search Keywords: RC703M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC703M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Tape Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$2.46
250
$2.37
500
$2.31
1,000
$2.30
2,500
$2.25
5,000
$2.24
7,500
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing