- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RC6
Thomas & Betts
RC6
Sta-Con® Crimp-On Wire Joint - One-Piece Nylon Self-Insulated - Wire Range 4#18 - 2#12 - Color White
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:White
-
Operating Temperature:N/A