Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RC486

Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yello ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #4
Search Keywords: RC486
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RC486
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC486 RoHS compliant?
Yes, RC486 is RoHS compliant.
What is the lead time for RC486?
The standard lead time for RC486 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.08
100
$2.64
250
$2.50
500
$2.11
1,000
$2.07
2,500
$2.06
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!