- Home ›
- All Products›
- RC482M
RC482M
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yello ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #8 - On Mylar Type
Search Keywords: RC482M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC482M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
625
$3.51
1,250
$1.86
1,875
$1.31
2,500 +
$1.28
Click for Quote
Log in
to unlock special pricing