- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC480
RC480
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yello ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #8
Search Keywords: RC480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC480
-
Alias/AKA:MS-17143-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
125
$2.32
250
$1.75
375
$1.63
500 +
$1.60
Click for Quote
Log in
to unlock special pricing