- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RC367U
RC367U
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - 90 Degree Bend - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - 90 Degree Bend - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10
Search Keywords: RC367U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC367U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:Yellow3840
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$1.92
100
$1.72
250
$1.68
500
$1.66
1,000
$1.61
2,500
$1.59
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing