- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC367ML
RC367ML
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10 - On Left Feed Reel Mylar Type
Search Keywords: RC367ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC367ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.5647
1,000
$0.5394
2,500
$0.5090
5,000
$0.4951
7,500
$0.4819
10,000
$0.4807
15,000
$0.4755
25,000 +
$0.4743
Click for Quote
Log in
to unlock special pricing