- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC363UF
RC363UF
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10
Search Keywords: RC363UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC363UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.294
250
$1.096
500
$0.929
1,000
$0.894
2,500
$0.854
5,000
$0.829
7,500
$0.825
10,000 +
$0.821
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT