- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC363ML
RC363ML
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10 - On Left Feed Reel Mylar Type
Search Keywords: RC363ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC363ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.677
250
$0.606
500
$0.604
1,000
$0.592
2,500
$0.568
5,000
$0.566
7,500
$0.560
10,000 +
$0.559
Click for Quote
Log in
to unlock special pricing