- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC334ML
RC334ML
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #6 - Expanded Entry - On Left Feed Reel Mylar Type
Search Keywords: RC334ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC334ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,410
Can Ship immediately
Minimum Order Quantity:
80
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
80
$2.90
250
$1.91
500
$1.86
1,000
$1.55
2,500
$1.44
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing