- Home ›
- All Products›
- RC25177M
RC25177M
Thomas & Betts
Sta-Con® Nylon Fully Insulated Male Tab 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yello ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Fully Insulated Male Tab 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - On Mylar Type
Search Keywords: RC25177M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC25177M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.845
1,000
$0.809
2,500
$0.775
5,000
$0.755
7,500
$0.743
10,000
$0.732
15,000
$0.721
25,000 +
$0.710
Click for Quote
Log in
to unlock special pricing