- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RC2517
RC2517
Thomas & Betts
Sta-Con® Vinyl Insulated Male Disconnect 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yell ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Male Disconnect 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow
Search Keywords: RC2517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC2517
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
752
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.58
100
$1.41
250
$1.38
500
$1.36
1,000
$1.33
2,500
$1.31
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing