- Home ›
- All Products›
- RC250M
RC250M
Thomas & Betts
Sta-Con® Nylon Insulated Female Disconnect 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Ye ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Female Disconnect 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - On Mylar Type
Search Keywords: RC250M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC250M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.36
500
$1.30
1,000
$1.25
2,500
$1.20
5,000
$1.16
7,500
$1.15
10,000
$1.14
15,000 +
$1.12
Click for Quote
Log in
to unlock special pricing