- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RC2237
RC2237
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 1/4 Inch
Search Keywords: RC2237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC2237
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Material:Copper
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 50
Stock lot only:
37
Minimum Order Quantity:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.6809
50
$0.6190
250
$0.5540
500
$0.5530
1,000
$0.5410
2,500
$0.5190
5,000
$0.5180
7,500
$0.5120
10,000 +
$0.5110
Click for Quote
Log in
to unlock special pricing