- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RC2224
RC2224
Thomas & Betts
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10
Search Keywords: RC2224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC2224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.61
250
$1.56
500
$1.49
1,000
$1.42
2,500
$1.37
5,000
$1.33
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing