Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RC2207-250M

Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #6 - Expanded Insulation - On Mylar Type
Search Keywords: RC2207250M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RC2207-250M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC2207-250M RoHS compliant?
Yes, RC2207-250M is RoHS compliant.
What is the lead time for RC2207-250M?
The standard lead time for RC2207-250M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 501
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.627
1,000
$0.600
2,500
$0.554
5,000
$0.553
7,500
$0.541
10,000
$0.539
15,000
$0.534
25,000 +
$0.522
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!