- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RC2203M
RC2203M
Thomas & Betts
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #6 - On Mylar Type
Search Keywords: RC2203M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC2203M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.650
1,000
$0.636
2,500
$0.623
5,000
$0.615
7,500
$0.614
10,000
$0.611
15,000
$0.610
25,000 +
$0.604
Click for Quote
Log in
to unlock special pricing