- Home ›
- All Products›
- RC1223M
RC1223M
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #8 - On Mylar Type
Search Keywords: RC1223M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC1223M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$1.89
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500
$1.66
10,000
$1.64
15,000 +
$1.61
Click for Quote
Log in
to unlock special pricing