Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RC1223

Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #8
Search Keywords: RC1223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RC1223
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Color: Yellow
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC1223 RoHS compliant?
Yes, RC1223 is RoHS compliant.
What is the lead time for RC1223?
The standard lead time for RC1223 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,943
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.68
250
$1.48
500
$1.36
1,000
$1.24
2,500
$1.22
5,000
$1.21
7,500
$1.20
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!