- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RC1157M
RC1157M
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10 - On Mylar Type
Search Keywords: RC1157M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC1157M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.642
1,000
$0.614
2,500
$0.563
5,000
$0.562
7,500
$0.548
10,000
$0.547
15,000
$0.541
25,000 +
$0.527
Click for Quote
Log in
to unlock special pricing