- Home ›
- All Products›
- RC1157-250
RC1157-250
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10 - Expanded Insulation
Search Keywords: RC1157250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC1157-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.899
250
$0.730
500
$0.729
1,000
$0.698
2,500
$0.640
5,000
$0.639
7,500
$0.623
10,000 +
$0.622
Click for Quote
Log in
to unlock special pricing