- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RC1147
Thomas & Betts
RC1147
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC1147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Material:Electrolytic Copper
-
Color:Yellow